Silicon Labs EFM8BB50 Explorer Kit

Silicon Labs EFM8BB50 Explorer Kit BB50-EK2702A is a starting point to evaluate the EFM8BB50 8-bit Microcontrollers. The Silicon Labs EFM8BB50 features Qwiic and Click connectors for fast prototyping and an onboard debugger. The device offers minimal pin conflicts for quick development.

Features

  • Ideal for evaluating the EFM8BB50 8-bit Microcontrollers
  • Qwiic and Click connectors for rapid prototyping
  • Onboard debugger
  • All pins are brought out with minimal conflicts for quick development

Applications

  • Microcontroller evaluation and development
  • Rapid prototyping
  • Obstacle-free electronic projects
  • Onboard debugging for troubleshooting
  • Quick development of electronic systems
Đã phát hành: 2023-11-13 | Đã cập nhật: 2023-11-17