Silicon Labs Isolated-RS-EK Evaluation Kit

Silicon Labs Isolated-RS-EK Evaluation Kit is a demonstration and an evaluation platform for creating isolated RS232 and RS485 solutions. This evaluation kit evaluates EFM32 and EFM8 MCU starter kits and simplifies the process of creating an isolated RS solution. The Isolated-RS-EK evaluation kit contains two isolators, an RS232/485 transceiver, a 20-pin breakout header, a male DB9 port, and screw terminals for the RS485 transceiver. Features include breakout points, loopback jumpers, 2 x isolators, write control options for RS485, a transformer for easy power over isolation, and status LEDs.

Features

  • 2 x Isolators
  • Breakout points
  • Loopback jumpers for easy evaluation
  • Biasing option for RS485
  • Write control options for RS485
  • Transformer for easy power over isolation
  • Status LEDs

Applications

  • Industrial automation systems
  • Medical electronics
  • Isolated ADC and DAC's
  • Isolated switch mode supplies
  • Motor control
  • Power inverters
  • Communication systems
  • Hybrid electric vehicles
Đã phát hành: 2017-09-05 | Đã cập nhật: 2022-03-25