Silicon Labs Series 3 IoT Platform

Silicon Labs Series 3 IoT Platform is an embedded computing platform with the security, power efficiency, performance, and cost-effectiveness needed for emerging IoT market opportunities. The Series 3 devices represent the next generation of IoT wireless product development. The 22 nanometer (nm) wireless platform offers a multi-radio solution designed with a common code base and memory options for future-proofing and backward compatibility with Series 2. These features make this a scalable wireless platform, resulting in more efficient development and application portability. Silicon Labs Series 3 IoT Platform provides design flexibility across wireless platforms, protocols, and applications while scaling for new and expanding use cases.

Features

  • High performance
    • Designed to improve AI/ML application performance by more than 100x
    • Enables consolidation of system processing into wireless SoC
    • Eliminates MCUs that take up space and add costs
  • Scalable
    • Multi-radio platform architected with common code base across 30+ Silicon Labs devices
    • Flexible manufacturing mitigates supply risks
    • Includes memory options that future-proof designs
  • Extensible
    • Extends design flexibility across wireless platforms, protocols, and applications
    • Suitable for new and expanding use cases
    • High performance and low power creates high-volume opportunities for connected devices
  • 22nm wireless platform
  • Backward compatible with Series 2
Đã phát hành: 2023-08-23 | Đã cập nhật: 2023-08-24