Silicon Labs Si86xxT Low-Power Isolators
Silicon Labs Si86xxT Low-Power Isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages. The Si86xxT's operating parameters remain stable across wide temperature ranges and throughout device service life. This feature allows ease of design and highly consistent performance. All Silicon Labs Si86xxT versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.Features
- High-speed operation
- DC to 150Mbps
- No start-up initialization required
- Wide Operating Supply Voltage
- 2.5-5.5V
- Up to 5000VRMS isolation
- Reinforced VDE 0884-10, 10kV surge capable
- 60-year life at rated working voltage
- High electromagnetic immunity
- Ultra-low power (typical)
- 5V Operation
- 1.6mA per channel at 1Mbps
- 5.5mA per channel at 100Mbps
- 2.5V Operation
- 1.5mA per channel at 1Mbps
- 3.5mA per channel at 100Mbps
- 5V Operation
- Tri-state outputs with ENABLE
- Schmitt trigger inputs
- Selectable fail-safe mode
- Default high or low output (ordering option)
- Precise timing (typical)
- 10ns propagation delay
- 1.5ns pulse width distortion
- 0.5ns channel-channel skew
- 2ns propagation delay skew
- 5ns minimum pulse width
- Transient Immunity 50kV/μs
- AEC-Q100 qualification
- Wide temperature range
- -40 to 125°C
- RoHS-compliant packages
- SOIC-16 wide body
- SOIC-16 narrow body
- QSOP-16
Applications
- Industrial automation systems
- Medical electronics
- Hybrid electric vehicles
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
- Power inverters
- Communications systems
Theory of Operation
View Results ( 20 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả |
|---|---|---|
| SI8641BT-IS | ![]() |
Digital Isolators 10 kV surge, 5 kV isolators with 3 forward & 1 reverse channels |
| SI8642BT-IS | ![]() |
Digital Isolators 10 kV surge, 5 kV isolators with 2 foward & 2 reverse channels |
| SI8640BT-IS | ![]() |
Digital Isolators 10 kV surge, 5 kV isolators with 4 forward & 0 reverse channels |
| SI8620ET-IS | ![]() |
Digital Isolators 10 kV surge, 5 kV isolators with 2 forward & 0 reverse channels |
| SI8621BT-IS | ![]() |
Digital Isolators 10 kV surge, 5 kV isolators with 1 forward & 1 reverse channels |
| SI8631ET-IS | ![]() |
Digital Isolators 10 kV surge, 5 kV isolators with 2 forward & 1 reverse channels |
| SI8640ET-IS | ![]() |
Digital Isolators 4 Channels 5 kV isolation with 10 kV surge |
| SI8641ET-IS | ![]() |
Digital Isolators 10 kV surge, 5 kV isolators with 3 forward & 1 reverse channels |
| SI8642ET-IS | ![]() |
Digital Isolators 10 kV surge, 5 kV isolators with 2 forward & 2 reverse channels |
| SI8645BT-IS | ![]() |
Digital Isolators 10 kV surge, 5 kV isolators with 4 forward & 0 reverse channels |
Đã phát hành: 2015-11-12
| Đã cập nhật: 2022-03-11