Silicon Labs SLEVK1000A Evaluation Kit

Silicon Labs SLEVK1000A Evaluation Kit is designed to evaluate and characterize the EFP01 energy-friendly Power Management IC (PMIC) in the single boost configuration. This kit comes with an EFP0108 evaluation board (BRD8100A) that features an EFP0108 PMIC in the single-cell boost configuration. The SLEVK1000A kit includes a USB MicroB connector that enables connection of the BRD8100A to a computer to control the register settings and reading back data. This kit enables writing and reading of registers through the host MCU that is embedded on the board and connected to the EFP01 digital interface.

The SLEVK1000A kit incorporates an on-board SEGGER JLink debugger that provides the host MCU with a virtual COM port and debugging capabilities on the USB connector. The EFP0108 evaluation board is supported in Simplicity Studio™ and the EFP configuration tool softwares.

Features

  • Evaluates the EFP01 PMIC in the single-cell boost configuration
  • Wire to board terminal blocks for the EFP0108 input and output power connections
  • Enables control of the EFP from a computer
  • Offers test points for easy probing
  • Host MCU with two push buttons and three LEDs
  • Software support:
    • Simplicity Studio
    • EFP configuration tool

Kit Contents

  • 1x EFP0108 evaluation board (BRD8100A)
  • 1x USB 2.0 AM to Micro BM cable

Block Diagram

Block Diagram - Silicon Labs SLEVK1000A Evaluation Kit

Overview

Silicon Labs SLEVK1000A Evaluation Kit
Đã phát hành: 2020-04-27 | Đã cập nhật: 2022-03-10