Silicon Labs XBEE3™ LTE-M Expansion Kit

Silicon Labs XBee3™ LTE-M expansion kit is designed to jumpstart cellular IoT applications. Together with the EFM32 Giant Gecko 11 starter kit (sold separately), these two development tools connect to merge seamless cloud connectivity with ultra-low power application capability. The XBee3 is a pre-certified LTE-M modem from DIGI that is easy to configure in MicroPython and provides secure connectivity to the cloud over LTE-M. When paired with the Giant Gecko 11 starter kit from Silicon Labs, this adds flexible application capability with a low-power Arm® Cortex®-M4F MCU offering 2MB flash, 512KB RAM, and unique sensing, processing, and control features.

Buy Solution

Chart - Silicon Labs XBEE3™ LTE-M Expansion Kit

Features

  • Excellent LTE-M coverage and building penetration
  • Enhanced with DIGI TrustFence® security framework
  • Low-power MCU and modem solution for extended battery life
  • LTE-M service carrier is configurable, modem and SIM will default to the strongest signal
  • Modem form factor is easily upgradeable to other DIGI products
  • MCU host examples on EFM32GG11 are easy to migrate to other Silicon Labs EFM32 and EFR32 devices
  • FCC-certified and carrier end-device certified
  • SW configurable with the XCTU and DIGI Remote Manager® (MicroPython)
  • XBee3 API modes make it easy to develop

Kit Contents

  • Digi XBee3 LTE-M modem
  • Onboard GPS
  • LED
  • User switch to toggle between high-power mode and low-power mode
  • Test points for all XBee3 pins
  • Global nano-SIM card with 1MB free data for prototyping
  • LTE-M patch antenna
  • SW demos are ready to use with the EFM32 Giant Gecko 11 MCU starter kit

Videos

Đã phát hành: 2018-09-28 | Đã cập nhật: 2023-02-21