Silicon Labs xGM270S-RB4356A +6.5dBm Radio Board

Silicon Labs xGM270S-RB4356A +6.5dBm Radio Board is designed to work as a plug-in board for the Wireless Pro Kit Mainboard (BRD4002A). It supports the development of 2.4GHz Wireless Internet of Things (IoT) devices for protocols including 802.15.4 (Zigbee® PRO/Green Power, Connect and Proprietary), BLUETOOTH® Low Energy (Bluetooth 5.x), and Multiprotocol. It contains the MGM270S Wireless Gecko SiP Module.

Features

  • Works as a plug-in for the WPK main boards (sold separately)
  • MGM270S Wireless Gecko Module with 768kB Flash, and 64kB RAM (MGM270SC32SNA2)
  • PCB slot antenna (2.4GHz band)
  • 8Mbit low-power serial flash for over-the-air upgrades

Applications

  • Industrial automation
  • Access control
  • Power tools
Đã phát hành: 2026-02-02 | Đã cập nhật: 2026-02-03