Silicon Labs C8051F37x/9x Small Form Factor MCUs
Silicon Labs C8051F37x/39x Small Form Factor MCUs are the next generation of Silicon Labs' best-selling C8051F33x mixed-signal MCUs. These MCUs range in flash size from 4-16 kB and are footprint and code compatible with the field-proven C8051F33x devices while offering faster speed/performance, more RAM, extra features and an extended temperature range. The C8051F39x/37x MCUs are an ideal fit for low-memory, low-pin-count applications. By combining a digital crossbar, analog peripherals, high-speed/performance, precision temperature sensor, and a precision oscillator all in a small form factor device, the C8051F39x/37x provides a best-in-class solution for a wide range of consumer, industrial, and communication applications.Features
- 50MIPS throughput (peak)
- 1kB of RAM (256 internal bytes and 768 XRAM bytes)
- 512byte EEPROM (F37x only)
- Up to 16 kB flash
- Up to 21 GPIOs
- 10-bit, 500ksps ADC
- 2 x 10-bit current mode DAC
- Calibrated internal 49MHz oscillator
- Internal 80kHz oscillator
- Two SMBus/I2C
- Enhanced SPI, Enhanced UART
- Six timers
- Three programmable counter array channels
- Analog comparator
- -40 to +85°C temperature range (F37x only)
- -40 to +105°C temperature range (F39x only)
- Lead-free / RoHS compliant
Applications
- Optical transceiver modules
- Motorized toys
- Brushless DC motors
- Sensor controllers
- Medical and healthcare equipment
- Lighting systems
Block Diagram
Associated Development Tools
Đã phát hành: 2012-08-29
| Đã cập nhật: 2022-03-11