SiliconBrite SBT3000 Power Line Smart AC Switch Controller
SiliconBrite SBT3000 Power Line Smart AC Switch Controller monitors incoming line voltage to ensure downstream loads operate within safe maximum continuous voltage ratings. The SBT3000 will automatically disable the AC switch in over-voltage line conditions. This will protect and isolate the load and minimize the potential of catastrophic failure modes.Features
- Low energizing current 60uA (typical)
- Line to Neutral voltage monitoring
- Line to Load voltage monitoring
- User adjustable maximum load voltage
- ‘In-cycle’ Over-Voltage load isolation
- Suitable for use with IGBT AC switch
- Zero-volt (Line to Load) AC switch connect
- Zero-volt (Line to Load) AC switch disconnect
- Compatible with 50Hz/240V and 60Hz/110V
- Output gate drive voltage of 16V
- Timing pin for programmable recovery delay
- SOIC 8-pin package
Applications
- Industrial automation and controls
- Power supplies
- Motor control and protection
- Communication equipment
- Smart home and appliances
- Sensitive electronics
- Wide AC input voltage protection
Simplified Application Circuit
Videos
Additional Resources
- AC Line Voltage Protection & High Reliability with SBT3000 Smart AC Switch Controller
- Eliminating High Voltage Capacitors with SBT3000 Smart AC Switch Controller
- SBT3000 Autonomous Power Line Smart AC Switch Controller
- SBT3000, Power Line Smart AC Switch Controller IC (patent-pending) enables Safety, Reliability, and Size-Reduction in Appliances
- SBT3000, Power Line Smart AC Switch Controller IC (patent-pending) enables Safety, Reliability, and Size-Reduction in Travel Adapters/Chargers
Đã phát hành: 2022-07-20
| Đã cập nhật: 2023-02-24