Vishay / Siliconix SiHR080N60E N-Channel Power MOSFET

Vishay / Siliconix SiHR080N60E N-Channel Power MOSFET is a fourth-generation 600V E series power MOSFET in a PowerPAK® 8 x 8LR package. The MOSFET provides higher efficiency and power density for telecom, industrial, and computing applications. The SiHR080N60E features a low typical on-resistance of 0.074Ω at 10V and ultra-low gate charge down to 42nC, resulting in reduced conduction and switching losses, which save energy and increase efficiency in power systems >2kW. The package also provides a Kelvin connection for improved switching efficiency. The Vishay / Siliconix SiHR080N60E is designed to withstand overvoltage transients in avalanche mode with guaranteed limits through 100% UIS testing.

Features

  • 4th generation E series technology
  • Low figure of merit (FOM) Ron x Qg
  • Low effective capacitance (Co(er))
  • Reduced switching and conduction losses
  • Top-side cooling
  • Avalanche energy rated (UIS)
  • Gullwing leads provide excellent temperature cycle capability
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction (PFC) power supplies
  • Lighting
    • High-intensity discharge (HID)
    • Fluorescent ballast lighting
  • Industrial
    • Welding
    • Induction heating
    • Motor drives
    • Battery chargers
    • Solar (PV inverters)

Specifications

  • 600V maximum drain-source voltage
  • ±30V maximum gate-source voltage
  • Maximum continuous drain current at VGS = 10V
    • 51A at +25°C
    • 32A at +100°C
  • 96A maximum pulsed drain current
  • 4.0W/°C maximum linear derating factor
  • 173mJ maximum single pulse avalanche energy
  • 500W maximum power dissipation
  • 100V/ns maximum drain-source voltage slope at +125°C
  • 10V/ns maximum reverse diode dv/dt
  • Maximum thermal resistance
    • 42°C/W junction-to-ambient
    • 0.25°C/W junction-to-case (drain)
  • -55°C to +150°C operating junction temperature range
  • PowerPAK 8 x 8LR package

Dimensions

Vishay / Siliconix SiHR080N60E N-Channel Power MOSFET
Đã phát hành: 2024-07-09 | Đã cập nhật: 2024-07-12