Vishay / Siliconix SiS178LDN N-Channel 70V (D-S) MOSFETs
Vishay / Siliconix SiS178LDN N-Channel 70V (D-S) MOSFETs is offered in a PowerPAK® 1212-8 single package and implements TrenchFET® Gen IV technology. The SiS178LDN MOSFETs provide a very low RDS x Qg figure-of-merit (FOM). The Vishay / Siliconix SiS178LDN N-Channel 70V (D-S) MOSFETs are designed for synchronous rectification, primary-side switch, DC/DC converter, motor drive control, and load switch applications.Features
- TrenchFET® Gen IV power MOSFET
- Very low RDS - Qg figure-of-merit (FOM)
- Tuned for the lowest RDS - Qoss FOM
- 100% Rg and UIS tested
Applications
- Synchronous rectification
- Primary side switch
- DC/DC converter
- Motor drive switch
- Load switch
Circuit Diagram
Đã phát hành: 2021-03-11
| Đã cập nhật: 2022-03-11