Vishay / Siliconix SQJ211ELP Auto P-Channel 100V MOSFET

Vishay / Siliconix SQJ211ELP Auto P-Channel 100V MOSFET features -100VDS drain-source current in a PowerPAK® SO-8L package with gullwing leads. This MOSFET features on-resistance down to 30Ω at 10V and a maximum operating temperature of +175°C. Vishay / Siliconix SQJ211ELP Auto P-Channel 100V MOSFET is AEC-Q101 qualified, 100% Rg and UIS tested, RoHS-compliant, and halogen-free. 

Features

  • TrenchFET® power
  • AEC-Q101 qualified
  • 100% Rg and UIS tested
  • RoHS-compliant
  • On-resistance down to 30Ω at 10V
  • Gate charge down to 45nC at 10V
  • Gullwing leads increase board-level reliability
  • PowerPAK SO-8L package with gullwing leads
  • Halogen-free
  • Pb free

Applications

  • Reverse polarity protection
  • Battery management
  • High-side load switching
  • LED lighting in automobiles
Đã phát hành: 2020-11-19 | Đã cập nhật: 2024-12-17