Silvertel EvalAG9900 Series Evaluation Boards
Silvertel EvalAG9900 Series Evaluation Boards are fitted with the AG9900 ultra-miniature power over Ethernet (PoE) module with block or pin terminations for PoE applications. These evaluation boards from Silvertel are designed to pass through Ethernet data signals from the Midspan power sourcing equipment (PSE) or PoE-enabled switch connected to the J101 (RJ45 PoE connection) onto the system connected to J100 (RJ45 data pass-through). The AG9900 series module is soldered to the evaluation board.Features
- Fitted with AG9900 ultra-miniature PoE module
- Block or pin terminations
- For use in various PoE applications
Board Layout
Basic Test Setup
Đã phát hành: 2023-03-31
| Đã cập nhật: 2023-04-12