Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables
Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables are available in lengths of 1m, 5m, 10m, 15m, and 20m and feature a suggested working frequency range of DC to 6GHz. These coaxial cable assemblies are designed to deliver reliable performance in an operating temperature range of -40°C to +90°C. The quick-lock connectors provide easy handling and include QMA male straight and SMA male straight connector ends. Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables are RoHS and REACH compliant and offer 50Ω impedance. Ideal applications include Wi-Fi® and BLUETOOTH® devices, cellular routers, communications, IoT devices, modular RF systems, lab testing, and medical devices.
Features
- Quick-lock connectors
- Reliable performance
- Easy handling
- RoHS and REACH compliant
Applications
- Cellular routers
- IoT devices
- Lab testing
- Communications
- Modular RF systems
- Wi-Fi/Bluetooth devices
- Medical devices
Specifications
- Connector 1: QMA male straight
- Connector 2: SMA male straight
- 50Ω impedance
- 1m, 5m, 10m, 15m, and 20m lengths
- Suggested working frequency of DC to 6GHz
- -40°C to +90°C operating temperature range
At a Glance
Dimensional Drawing
Đã phát hành: 2025-12-29
| Đã cập nhật: 2026-01-19