SiTime Low-Power & General-Purpose Oscillators

SiTime Low-Power and General-Purpose Oscillators address timing requirements across four product lines: SiT8021, SiT1602, SiT8008, and the SiT2001 series. The SiT8021 series is designed for power-sensitive, space-constrained applications such as wearables and IoT sensors, while the SiT1602 and SiT8008 are for portable consumer, networking, and industrial systems. SiT2001 oscillators extend the programmable platform to designs that prioritize board-level solder-joint reliability and optical inspection. All four of these series support factory- or field-programmability.

The SiT1602 is a fixed-frequency, low-power oscillators that support 52 standard frequencies from 3.57MHz to 77.76MHz with ±20ppm, ±25ppm, or ±50ppm stability across the -20°C to +70°C or -40°C to +85°C temperature ranges. Package options range from 2mm x 1.6mm to 7mm x 5mm and align with industry-standard footprints. Additional specifications include a 1.2µA typical standby current at 1.8V and an active current rating of 3.6mA at 1.8V. The continuous 1.8V to 3.3V supply supports inventory consolidation across various designs. The FlexEdge™ configurable drive strength controls rise and fall time, reducing EMI and supporting multi-load drives without additional timing components. Suitable applications include digital cameras, portable media players, portable navigation devices, IP cameras, portable gaming devices, and mobile phone multimedia clocking.

SiT8008 programmable oscillators cover the 1MHz to 110MHz frequencies with 6 decimal places of frequency accuracy. With the same low profile of the SiT1602 series, this series features a 1.2µA standby and 3.6mA active current at 1.8V, and the same package range from 2mm x 1.6mm to 7mm x 5mm. Stability options of ±20ppm, ±25ppm, or ±50ppm cover both commercial and industrial temperature ranges. FlexEdge drive strength reduces EMI and supports multi-load drive without additional components. Steh SiT8008 series addresses timing requirements for Ethernet, USB, SATA, SSD, servers, FPGAs, networking switches, industrial automation, smart meters, and medical devices across -20°C to +70°C and -40°C to +85°C temperature grades.

SiT2001 oscillators are SOT23 programmable and combine the SiT8008's frequency range and stability with the assembly and inspection advantages of the SOT23-5 package. The 2.9mm x 2.8mm package supports strong board-level solder-joint reliability and optical-only solder-joint inspection with X-ray. These oscillators support any frequency from 1MHz to 110MHz with 6 decimal places of accuracy, ±20ppm to ±50ppm stability, and supply options of 1.8V or 2.5V to 3.3V across the -20°C to +70°C and -40°C to +85°C temperature ranges. The FlexEdge drive reduces EMI and supports multi-load drives. Applications span Ethernet, USB, SSD, servers, FPGAs, networking switches, industrial automation, and medical device clocking, where assembly cost and inspection are key requirements.

Across all four families, SiTime’s MEMS architecture eliminates frequency aging, mechanical sensitivity, and activity dips associated with quartz oscillators. Factory- or field-programmability across frequency, voltage, and stability reduces qualification overhead and shortens lead times. A single device configuration supports multiple designs, consolidating inventory and reducing exposure to shortages. In applications constrained by power budgets, board space, assembly cost, or frequency flexibility, these oscillator families deliver MEMS performance in standard quartz-replacement footprints.

Features

  • Common
    • −20°C to +70°C or −40°C to +85°C operating temperature ranges
    • 4 to 6 week lead time; reduces inventory overhead and mitigates shortage risk
    • ±20ppm, ±25ppm, ±50ppm stability options across commercial and industrial temperature ranges
    • No frequency aging, activity dips, or mechanical sensitivity under vibration or thermal cycling
  •  SiT1602
    • 52 standard frequencies from 3.57MHz to 77.76MHz
    • 1.2µA typical standby current at 1.8V
    • 3.6mA typical active current at 1.8V
    • Continuous 1.8V to 3.3V supply for inventory consolidation
    • FlexEdge configurable drive strength for EMI reduction and multi-load drive
    • Packages from 2mm × 1.6mm to 7mm × 5mm; industry-standard footprints
    • 1.8V, 2.5V to 3.3V, or 1.8V to 3.3V supply voltage
  • SiT2001
    • Field-programmable frequencies from 1MHz to 110 MHz with six decimal places of accuracy
    • FlexEdge configurable drive strength for EMI reduction and multi-load drive
    • SOT23-5 package supports low-cost assembly and optical-only solder-joint inspection
    • Packages from 2mm × 1.6mm to 7mm × 5mm; industry-standard footprints
    • 1.8V, 2.5V to 3.3V supply voltage
  • SiT8008
    • 1.2µA typical standby current at 1.8V
    • 3.6mA typical active current at 1.8V
    • Continuous 1.8V to 3.3V supply for inventory consolidation
    • Field-programmable frequencies from 1MHz to 110 MHz with six decimal places of accuracy
    • FlexEdge configurable drive strength for EMI reduction and multi-load drive
    • Packages from 2mm × 1.6mm to 7mm × 5mm; industry-standard footprints
    • 1.8V, 2.5V to 3.3V, or 1.8V to 3.3V supply voltage
  • SiT8021
    • 100µA active current; up to 90% lower power than quartz equivalents
    • 1.5mm × 0.8mm package; up to 40% smaller than quartz
    • Factory-programmable frequencies from 1MHz to 26MHz
    • 1.8V, 2.25V to 3.63V supply voltage

Applications

  • Earbuds and hearing aids
  • Smart glasses and AR/VR devices
  • Fitness watches and medical bands
  • Active styluses
  • IoT sensor interfaces
  • Asset tracking
  • Machine-to-machine (M2M) communications
  • Wireless chargers
  • Consumer electronics and home entertainment systems
  • Digital still cameras and camcorders
  • Portable media players and navigation devices
  • Portable gaming devices
  • IP cameras and DVRs
  • Mobile phone multimedia clocking
  • Ethernet, USB, and FireWire systems
  • SATA, SAS, and Fiber Channel systems
  • Solid-state drives (SSDs)
  • Storage, servers, and data centers
  • PGA clocking
  • Networking switches and gateways
  • CCTV and surveillance equipment
  • Industrial automation and factory equipment
  • Medical devices and electronics
  • Smart meters
  • Test and measurement equipment
  • Security appliances
Đã phát hành: 2026-04-27 | Đã cập nhật: 2026-04-30