Skyworks Solutions Inc. RFX2401C 2.4GHz ZigBee/ISM RFeIC®

Skyworks Solutions Inc. RFX2401C is designed as a fully integrated, single-chip, single-die RFeIC® (RF Front-end Integrated Circuit). The RFX2401C offers all the RF functionality required for IEEE 802.15.4/ZigBee, wireless sensor networks, and 2.4GHz ISM wireless systems. The RFX2401C design includes the LNA, PA, transmit and receive switching circuitry, associated matching network, and harmonic filter on a single-chip CMOS device. RFX2401C provides simple, low-voltage CMOS control logic. With its high sensitivity and efficiency, performance, low noise, and small form factor, the RFX2401C is ideal for applications with extended range and bandwidth requirements. High-power applications include smart power, home and industrial automation, and RF4CE remote control.

Skyworks RFX2401C design includes the LNA, 2.4GHz PA, transmit and receive switching circuitry, associated matching network, and harmonic filter on a single-chip CMOS device. RFX2401C provides simple, low-voltage CMOS control logic. With its high sensitivity and efficiency, performance, low noise, and small form factor, the RFX2401C is ideal for applications with extended range and bandwidth requirements. High-power applications include smart power, home and industrial automation, and RF4CE remote control.

Features

  • 2.4GHz ZigBee high power single-chip, single-die RF front-end IC
  • Combined TX / RX transceiver port and single antenna port
  • 2.4GHz transmit high power amplifier with low-pass harmonic filter
  • Low noise amplifier
  • Transmit / receive switch circuitry
  • High transmit signal linearity meeting standards for OQPSK modulation
  • Integrated power detector for transmit power monitor and control
  • Low voltage (1.2V) CMOS control logic
  • ESD protection circuitry on all ports
  • DC decoupled RF ports
  • Internal RF decoupling on all VDD bias pins
  • Low noise figure for the receive channel

Applications

  • ZigBee extended range devices
  • ZigBee smart power
  • Wireless sound and audio systems
  • Home and industrial automation
  • Wireless sensor networks
  • Custom 2.4GHz radio systems

Block Diagram

Skyworks Solutions Inc. RFX2401C 2.4GHz ZigBee/ISM RFeIC®

Evaluation Board

Skyworks RFX2401C-EVB Evaluation Board helps designers become familiar with the features and capabilities of the RFX2401C ZigBee/ISM RFeIC.

    • Simplified 50Ω "Plug & Play" implementation
    • Small form-factor and quick design cycle
    • Simplest approach to improve link performance including range and receiver sensitivity
    • 4-layer stack, 10mil/40mil/10mil
    • TX, RX, ANT trace losses of ~0.2dB @ 2.4GHz to 2.5GHz

Đã phát hành: 2016-03-24 | Đã cập nhật: 2022-03-11