Skyworks Solutions Inc. RFX2402E 2.4GHz WLAN RFeIC®

Skyworks Solutions Inc. RFX2402E single-chip, single-die RFeIC® (RF Front-end Integrated Circuit) integrates all the RF functionality required for the latest wireless communications. The RFX2402E design incorporates the LNA, PA, transmit and receive switching circuitry, associated matching network, and a harmonic filter on a single-chip CMOS device. The PA power-detector circuit is also included. The RFX2402E is specifically designed to meet the requirements of 2.4GHz 802.11b/g/n/ac applications. RFX2402E offers high sensitivity and efficiency, excellent performance, low noise, and a small form factor. RFX2402E's high transmit signal linearity meets the standards for CCK and OFDM modulation. Skyworks RFX2402E RFeIC is well-suited for single-antenna applications. In addition, the RFX2402E provides the ideal building block for MIMO applications.

Features

  • 2.4GHz ISM, single chip, single-die RF front-end IC
  • Separate TX and RX transceiver port and single antenna port
  • 2.4GHz power amplifier with low-pass harmonic filter
  • Low noise amplifier
  • Transmit/receive switch circuitry
  • High transmit signal linearity meeting standards for OFDM and CCK modulation
  • Integrated power detector for transmit power monitor and control
  • Compatible with low voltage (1.2V) CMOS control logic or levels up to VDD
  • ESD protection circuitry on all ports
  • DC decoupled RF ports
  • Internal RF decoupling on all VDD bias pins
  • Low noise figure for receive channels
  • High power capability for received signals
  • Low DC power consumption
  • Full on-chip matching and decoupling circuitry
  • Minimal external components required
  • 50Ω input / output matching
  • Market-proven CMOS technology
  • 3mm x 3mm x 0.55mm small outline 16L-QFN package with exposed ground pad

Applications

  • 802.11b/g/n/ac multimedia
  • 802.11b/g/n/ac embedded 
  • 802.11b/g/n/ac mobile platforms
  • 802.11b/g/n/ac NIC PC cards
  • Other 2.4GHz ISM radios
  • 802.11b/g/n/ac access points

Specifications

  • Simple 50Ω "Plug & Play" implementation
  • Reduced product design cycle and time to market
  • Enables small product form-factor
  • 4-layer stack, 10mil/40mil/10mil
  • RFIN, RFOUT trace losses are ~0.25dB @ 2.4GHz to 2.5GHz
  • VDD nominal 3.3VDC
  • Operational from 2.7 to 3.6VDC
  • Available in bare-die for compact SiP design
  • Ideal building block for 2x2/3x3/4x4 11n MIMO
  • Pin compatible with Legacy RFX2402C

RFX2402E-EVB Evaluation Board

Skyworks RFX2402E-EVB Evaluation Board helps designers become familiar with the features and capabilities of the RFX2402E RFeIC for 802.11ac/n/g/b.

Đã phát hành: 2016-03-28 | Đã cập nhật: 2022-03-11