Skyworks Solutions Inc. OLC449 Radiation-Tolerant Optocoupler
Skyworks Solutions Inc OLC449 Radiation-Tolerant Optocoupler is a radiation-tolerant phototransistor non-hermetic surface-mount optocoupler. The optocoupler consists of an LED and N-P-N silicon phototransistor that is electrically isolated but optically coupled inside a non-hermetic six-pin Leadless Chip Carrier (LCC) package. This optocoupler offers electrical parameters similar to JEDEC registered 4N49 optocoupler, with a higher CTR and better CTR degradation characteristics due to radiation exposure. The hermetic surface mount variant is available as OLS449 in both high-reliability screened and non-screened catalog versions. This optocoupler is designed for a low LED operating current while providing excellent radiation tolerance margins. The OLC449 optocoupler features a radiation-tolerant version of the 4N49U. This optocoupler operates at 50mA continuous collector current and 40mA average input current.Features
- Radiation tolerant version of the 4N49U
- High Current Transfer Ratio (CTR)
- Same processing and construction as the OLC249, but with a higher CTR
Applications
- Satellite constellation
- Avionics
- Radar
- Surveillance systems
- Space
- Communications
Specifications
- 1000VDC electrical isolation
- 300mW power dissipation (output detector)
- 70mW power dissipation (input diode)
- 40mA average input current
- 2V reverse voltage
- 240°C lead temperature range for 10 sec
- 50mA continuous collector current
- 1mA LED current
- –55°C to 125°C operating temperature range
- –65°C to 125°C ambient temperature range
Block Diagram
Test Circuit
Đã phát hành: 2023-03-09
| Đã cập nhật: 2023-11-09