Skyworks Solutions Inc. SKY16602-632LF PIN Diode Limiter Module
Skyworks Solutions Inc. SKY16602-632LF PIN Diode Limiter Module is developed for use as a passive receiver protector in wireless or other RF systems. The diode limiter features low-insertion loss and low distortion. The SKY16602-632LF Module is integrated into a single Micro Lead-frame (MLP) surface-mount package. The device has an operating temperature range of –40°C to +85°C.Features
- Optimized for 0.2GHz to 4.0GHz operation
- Low limiting threshold (+5dBm typical)
- Low insertion loss
- Low distortion
- Integrated PIN limiter, Schottky diodes, and DC blocks
- MLP (2-pin, 2.3 x 2.3mm) Pb-free package (MSL1, 260°C per JEDEC J-STD-020)
Applications
- Cellular infrastructure
- WLAN and WiMAX
- Receiver LNA protection
- Test instruments
Additional Resources
Application Circuit Diagram
Đã phát hành: 2017-08-30
| Đã cập nhật: 2022-03-29