Skyworks Solutions Inc. Si5397/96 Jitter Attenuators
Skyworks Solutions Inc. Si5397/96 Jitter Attenuators are high-performance jitter-attenuating clock multipliers that integrate multiple any-frequency Digital Signal DSPLLs. The DSPLL generates any-output frequency from any-input frequency. The Si5397 jitter attenuators are 8-output clock multipliers that integrate four any-frequency DSPLLs. The Si5396 jitter attenuators are 4-output with dual DSPLL versions in a smaller package. The Si5397/96 jitter attenuators are based on 4th-generation DSPLL technology and provide any-frequency conversion with a typical jitter performance of 95fs. The DSPLL supports automatic and hitless input clock switching, independent free-run, and holdover modes of operation.The Si5397/96 jitter attenuators are programmable via a serial interface with in-circuit programmable Non-Volatile Memory (NVM). These attenuators can be easily programmed with Skyworks Solutions Inc. ClockBuilder Pro software. The Si5397/96 jitter attenuators find their applications in Optical Transfer Network (OTN) muxponders and transponders, synchronous Ethernet, and broadcast video.
Features
- DSPLL generates any output frequency from any input frequency
- Four or two DSPLLs to synchronize to multiple time domains
- Ultra-low phase jitter of 95fs RMS
- Enhanced hitless switching minimizes output phase transients
- Input frequency range:
- Differential: 8kHz to 750MHz
- LVCMOS: 8kHz to 250MHz
- Output frequency range:
- Differential: 100Hz to 720MHz
- LVCMOS: 100Hz to 250MHz
- Status monitoring
- Option for integrated reference
- Si5397:
- Provides 4 inputs and 8 outputs
- 64-QFN 9mm × 9mm package
- Si5396:
- Provides 4 inputs and 4 outputs
- 44-QFN 7mm × 7mm package
- Drop-in compatible with Si5347/46
Specifications
- 25°C (typical) ambient temperature
- 1.8VDD (typical) core supply voltage
- 0.3pF input capacitance
- 16kΩ input differential resistance
- 8kΩ input resistance
Applications
- OTN muxponders and transponders
- 10/40/100/400GbE
- Synchronous Ethernet (ITU-T G.8262)
- 10/25/100G carrier Ethernet switches
- Broadcast video
Comparison Table
Additional Resource
Si5397 Jitter Attenuators Block Diagram
Si5396 Jitter Attenuators Block Diagram
Si5397/96 Jitter Attenuators Typical Application Diagram
Đã phát hành: 2018-07-02
| Đã cập nhật: 2022-10-17