Skyworks Solutions Inc. Si598/Si599 I2C Crystal Oscillators

Skyworks Solutions Inc. Si598 and Si599 I2C Crystal Oscillators (XOs) and Voltage-Controlled Crystal Oscillators (VCXOs) provide a single output clock at any frequency up to 525 MHz. These crystal oscillators feature excellent tuning resolution (28 parts per trillion) and simplify clock generation in applications that require low jitter clock synthesis. The flexibility of the Skyworks Solutions Inc. Si598 and Si599 enables a single component to replace multiple discrete oscillators and crystal-based clock generators, reducing component count and cost. These I2C XOs and VCXOs leverage the proven Skyworks Solutions Inc. low jitter DSPLL architecture to minimize design time and risk. The Si598 and Si599 XOs and VCXOs are the industry's most highly integrated solution for low-jitter clock synthesis, reducing PCB footprint, simplifying the supply chain, and enabling design re-use.

Features

  • I2C programmable output frequencies from 10 to 810MHz
  • 0.5ps RMS phase jitter
  • Superior power supply rejection (0.3ps to 0.4ps additive jitter) 
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • 1.8V, 2.5V, or 3.3V supply
  • Pin- and register-compatible with Si570/571
  • Programmable with 28 parts per trillion frequency resolution
  • Integrated crystal provides stability and low phase noise
  • Frequency changes up to ±3500ppm are glitchless
  • –40°C to 85°C operation
  • Industry-standard 5x7mm package

Applications

  • SONET/SDH/xDSL
  • Ethernet/Fibre channel
  • 3G SDI/HD SDI
  • Multi-rate PLLs
  • Multi-rate reference clocks
  • Frequency margining
  • Digital PLLs
  • CPU/FPGA FIFO control
  • Adaptive synchronization
  • Agile RF local oscillators

Block Diagram

Block Diagram - Skyworks Solutions Inc. Si598/Si599 I2C Crystal Oscillators
Đã phát hành: 2010-05-13 | Đã cập nhật: 2022-03-11