Skyworks Solutions Inc. Si5xxUC-EVB Universal Oscillator Evaluation Board
Skyworks Solutions Inc. Si5xxUC-EVB Universal Oscillator Evaluation Board allows for evaluating any Skyworks Solutions Inc. pin-controlled or I2C configurable XOs or VCXOs with one board. This board can test I2C devices and Single, Dual, Quad fixed frequency parts. The Si5xxUC-EVB board has three different footprints to enable testing one of either 5mm x 7mm, 3.2mm x 5mm, or 2.5mm x 3.2mm devices in either 4-, 6-, or 8-pin configurations.Selector switches make it easy to configure device control pins (pins 1, 2, 7, or 8) for proper operation without the use of jumpers. Similarly, XO device VDD voltage (3.3V, 2.5V, 1.8V) can be selected via switches based on either external +5V (for stand-alone operation) or micro USB sourced +5V USB operation. The EVB also features flexible output termination circuits and PCB layout optimized for superior signal integrity.
Features
- Evaluation of any Skyworks Solutions XO or VCXO (Si51x, Si53x, Si54x, Si55x, Si57x, Si59x)
- AC coupled differential/single-ended output clocks
- Voltage control (Vc) port for VCXO evaluation
- Switch selectable settings, no jumpers
- External power or USB powered
- Use stand-alone or with our Programmable Oscillator Calculator SW tool
Đã phát hành: 2017-07-10
| Đã cập nhật: 2022-03-29