Skyworks Solutions Inc. Si826xSDIP6-KIT Evaluation Kit

Skyworks Solutions Inc. Si826xSDIP6-KIT Evaluation Kit allows designers to evaluate the Si826x family of CMOS-based LED Emulator Input ISOdrivers with the 6-pin SDIP package. The Skyworks Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers and provide reliability advantages over traditional Opto-drivers. The Si826x isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology to support up to 5.0kVRMS withstand voltage as per UL1577 standard. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to opto-drivers. 

Kit Contents

  • Si826x based evaluation board
  • Si826x LED emulator input ISOdriver (Si8261 SDIP6)

Applications

  • Solar power inverters
  • HEV energy inverters
  • IGBT/ MOSFET gate drives
  • Industrial and renewable energy inverters
  • AC induction motors
  • Isolated switch-mode power supplies
  • Universal power supplies
  • Brushless DC motor controls and drives
  • Variable speed motor control in consumer white goods
     
Đã phát hành: 2019-11-04 | Đã cập nhật: 2024-02-08