Skyworks Solutions Inc. Si834x-EVB Evaluation Boards
Skyworks Si834x-EVB Evaluation Boards allow designers to evaluate the Si834x family of Isolated Smart Switches. Skyworks Si834x-EVB comes populated with one of four different Si834x devices that require different input types and load configurations. Each board also includes LED status indicators, pluggable load terminals, and test points for monitoring device pins. SPI-enabled product options provide headers and sockets that enable SPI interfacing and a CP2130 evaluation kit for SPI control.Features
- Si834x-based evaluation board populated with one of the following parts
- Si83404AAA
- Si83414AAA
- Si83408ADA
- Si83418ADA
- Si83408AFA
- Si83418AFA
- Si834x8xxx products also contain
- CP2130 USB to SPI bridge
- Micro-USB cable
- 10-pin F-F ribbon cable
- 10-pin M-M header
Required Equipment
- Function generator for parallel input interface (optional)
- One dual-channel DC power supply or two single supplies: 0 to 5V and 0 to 24V
- One oscilloscope with at least 2 channels
- Four 10kΩ through-hole resistors (1 minimum)
- Si834x-EVB kit (includes CP2130 for SPI-enabled devices)
- Si834x-EVB User’s Guide
- PC with USB connection (for SPI-enabled devices)
- Assorted cables, leads, and probes as necessary to connect equipment to EVB
Đã phát hành: 2019-09-11
| Đã cập nhật: 2024-02-01