Skyworks Solutions Inc. Si873x Digital Isolators
Skyworks Solutions Si873x Digital Isolators are pin-compatible, single-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer advantages of performance, reliability, and flexibility. The Si873x isolators are based on CMOS isolation technology for low-power and high-speed operation. These digital isolators provide longer service life and dramatically high reliability compared to optocouplers. Applications include test and measurement equipment, industrial automation systems, isolated data acquisition, and isolated Switch Mode Power Supplies (SMPS).Features
- High-speed DC up to 15Mbps
- 2.5V to 5.5V logic output
- Pin-compatible drop-in upgrades for popular high-speed digital optocouplers
- Performance and reliability advantages versus optocouplers
- Resistant to temperature, age, and forward current effects
- 10x lower FIT rate for longer service life
- Lower power and forward input diode current
- 1-channel diode emulator input
- Propagation delay 30ns
- 10kV surge withstand capability
- AEC-Q100 qualified
- -40°C to +125°C wide operating temperature range
- RoHS-compliant SOIC-8 packages
Applications
- Industrial automation systems
- Motor controls and drives
- Isolated switch mode power supplies
- Isolated data acquisition
- Test and measurement equipment
Simplified Channel Diagram
Đã phát hành: 2018-06-26
| Đã cập nhật: 2022-11-15