Skyworks Solutions Inc. SKY12245 SPDT Evaluation Board

Skyworks Solutions Inc. SKY12245 SPDT Evaluation Board is designed to evaluate SKY12245-492LF RF Switch ICs. The SKY12245-492LF RF switch is a compact, integrated, high-power, Single-Pole Double-Throw (SPDT) switch with a driver circuit for TD-LTE applications. The Skyworks Solutions SKY12245 SPDT evaluation board features low transmission and reception (TX and RX) insertion loss and high isolation with low DC power consumption.

Features

  • Requires only a single 5V DC supply and a 0V to 3V logic control
  • Low Transmission/Reception (TX/RX) insertion loss
  • High TX to RX isolation
  • 300MHz to 3.8GHz frequency range
  • 5V operating supply voltage
  • Less than 130mA DC power consumption in TX or RX mode
Đã phát hành: 2019-01-04 | Đã cập nhật: 2024-01-18