Skyworks Solutions Inc. SKY135XX RF Switch ICs

Skyworks Solutions Inc. SKY135XX RF Switch ICs have low insertion loss and high isolation along all switching paths. The SKY135XX are housed in small 1.1mm x 1.1mm, 1.6mm x 1.6mm, or 2mm x 2mm packages and are surface-mount devices for easy assembly. Skyworks SKY135XX RF Switch ICs are ideal for GSM/DCS/PCS/CDMA/WCDMA/TD-SCDMA single-ended filter switching, 2G/3G/4G multimode cellular tablets, handsets, and embedded data cards.

Features

  • Broadband frequency ranges
  • High isolation
  • Small QFN (8-pin, 1.1mm x 1.1mm x 0.45mm) packages (MSL1, +260°C per JEDEC J-STD-020)
  • Single bit control
  • Low insertion loss
  • External MIPI select pin
  • Integrated GPIO interface

Applications

  • GSM/DCS/PCS/CDMA/WCDMA/TD-SCDMA/LTE single-ended filter switching
  • 2G/3G/4G multimode cellular tablets and handsets (LTE, UMTS, CDMA2000, EDGE)
  • Dual-band WLAN
  • 3G/4G LTE systems
  • WLAN 802.11a/b/g/n/ac
  • Embedded data cards

Videos

Đã phát hành: 2016-08-17 | Đã cập nhật: 2022-03-11