Skyworks Solutions Inc. SKY13636-695LF Transmit/Receive Switch
Skyworks Solutions Inc. SKY13636-695LF Transmit/Receive Switch is a 0.7GHz to 3.8GHz Single-Pole, Six-Throw (SP6T) antenna switch with Mobile Industry Processor Interface (MIPI) version 2.0. This antenna switch maintains low insertion loss and high isolation for both transmit and receive switching paths. The Skyworks Solutions SKY13636-695LF transmit/receive switch also achieves high-linearity performance, making this device an ideal choice for UMTS, CDMA2000, and LTE applications. This transmit/receive switch comes in a compact, 2mm x 2mm, 14-pin surface mount QFN package.Features
- 0.7GHz to 3.8GHz broadband frequency range
- Low insertion loss
- High isolation and linearity
- Small QFN (14-pin, 2mm x 2mm) package
Applications
- 3G/4G multimode cellular tablets and handsets (LTE, UMTS, and CDMA2000)
- Embedded data cards
Block Diagram
Đã phát hành: 2019-08-07
| Đã cập nhật: 2024-01-23