Skyworks Solutions Inc. SKY65017-70LF InGaP Cascadable Amplifier

Skyworks Solutions Inc. SKY65017-70LF InGaP Cascadable Amplifier is a general-purpose broadband amplifier fabricated from the InGaP HBT process and packaged in a SOT-89 package. This device with 50Ω input and output is easily cascaded without external impedance matching networks. The SKY65017-70LF amplifier offers a typical -3dB bandwidth from 0.1GHz to 6GHz.

Specifications

  • 0.1GHz to 6GHz broadband frequency range
  • 20dB typical small signal gain @ 2GHz
  • +33dBm typical OIP3
  • +20dBm typical OP1dB @ 2GHz
  • 50Ω nominal input and output impedance
  • Single positive DC supply voltage
  • SOT-89 4-pin package
  • 1.5mm x 4mm dimensions

Applications

  • WLAN, HLAN, DBS, broadband, and cellular base stations
  • Test instrumentation
  • Cable television

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY65017-70LF InGaP Cascadable Amplifier
Đã phát hành: 2018-07-22 | Đã cập nhật: 2022-10-04