Skyworks Solutions Inc. SKY66398-11 2496-2690MHz Power Amplifiers

Skyworks Solutions Inc. SKY66398-11 2496-2690MHz Power Amplifiers is a +30dBM high-efficiency power amplifier (PA) with high gain and linearity. The Skyworks Solutions Inc. SKY66398-11 only requires a single 5V supply. The SKY66398-11 has an integrated active biasing circuit to compensate PA performance over temperature, voltage, and process variation.

Features

  • 2496-2690MHz range
  • +30dBm high power
  • > 100MHz wide bandwidth
  • Single 5V supply voltage and on-chip active temperature compensated bias circuit
  • High efficiency
  • High gain
  • PAEN = 1.5V to 2.5V integrated enable On/Off function
  • Compact (20-pin, 8mm × 8mm × 1.3mm) package (MSL3, 260°C per JEDEC J-STD-020)
  • Pin-to-pin compatible PA family supporting key 5G bands

Applications

  • High efficiency (DPD) power amplifier for 5G small cells
  • Driver amplifier for micro, macro, and massive MIMO base stations

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKY66398-11 2496-2690MHz Power Amplifiers
Đã phát hành: 2022-06-20 | Đã cập nhật: 2023-01-12