Skyworks Solutions Inc. SKY6702x-396LF Low-Noise Amplifiers
Skyworks Solutions Inc. SKY6702x-396LF Low-Noise Amplifiers (LNAs) are GaAs, pHEMT devices with an active bias and high-linearity performance. These LNAs feature the advanced GaAs pHEMT enhancement mode process, providing good return loss, low noise, and high linearity. The SKY6702x-396LF LNAs provide stable temperature and process variation performance with an internal active bias circuitry. These LNAs are manufactured in a compact 2mm × 2mm, 8-pin Dual Flat No-lead (DFN) package. Typical applications include GSM, CDMA, WCDMA, ultra-low-noise systems, and low-noise amplifiers.Features
- Adjustable supply current
- Integrated enable circuitry
- Temperature and process-stable active bias
- Miniature DFN (8-pin, 2mm x 2mm) package
Specifications
- -40°C to 100°C extended operating temperature
- Low noise figure
- Excellent IIP3 performance
- 5V input supply voltage
Applications
- GSM, CDMA, WCDMA, and TD-SCDMA cellular infrastructure
- Ultra low-noise systems
- Balanced and single-ended low-noise amplifier designs
Block Diagram
View Results ( 3 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả |
|---|---|---|
| SKY67021-396LF | ![]() |
RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz |
| SKY67022-396LF | ![]() |
RF Amplifier 1.6-2.2GHz NF .65dB Gain 17.3dB |
| SKY67023-396LF | ![]() |
RF Amplifier 2.0-3.0GHz NF .89dB Gain 17.3dB |
Đã phát hành: 2018-04-19
| Đã cập nhật: 2022-10-02