Skyworks Solutions Inc. SKY85329-11 WLAN RF Front-End Module
Skyworks Solutions Inc. SKY85329-11 WLAN RF Front-End Module provides a fully matched power amplifier, power detector, low-noise amplifier, and single-pole, dual-throw switch. The SKY85329-11 is a 2.4GHz WLAN RF solution from the transceiver output to the antenna and the transceiver input. The LNA increases receive sensitivity for embedded solutions. This improves range and overcomes insertion loss of cellular filters for mobile applications.Features
- Integrated high-performance 2.4GHz PA, LNA with bypass and T/R switch
- Fully-matched input and output
- LNA with integrated bypass mode
- Integrated positive slope power detector
- Transmit gain: 32.5dB
- Receive gain: 16.5dB
- Small QFN (16-pin, 2.5mm x 2.5mm) package (MSL1, 260°C per JEDEC J-STD-020)
Applications
- 802.11n set-top boxes, networking, and personal computer systems
- PC cards, PCMCIA cards, mini-cards, and half mini-cards
- WLAN-enabled wireless video systems
Block Diagram
Đã phát hành: 2022-06-23
| Đã cập nhật: 2022-08-02