Skyworks Solutions Inc. SKYA21062 0.1GHz to 6.0GHz SP3T Switch

Skyworks Solutions Inc. SKYA21062 0.1GHz to 6.0GHz SP3T Switch is a CMOS SOI single-pole, triple-throw (SP3T) switch. The Skyworks Solutions Inc. SKYA21062 is designed for WCDMA handsets and data cards. The device offers high linearity and low insertion loss and comes in a compact 2mm x 2mm QFN package.

Features

  • 0.1GHz to 6.0GHz broadband frequency range
  • Low 0.45dB at 2.5GHz insertion loss range
  • High 30dB isolation up to 2.5GHz
  • No external DC-blocking capacitors required
  • VCTL = 1.65V to 3.00V, VDD = 2.5V to 4.8V positive low voltage control
  • Automotive Level 3 PPAP available
  • IMDS material declaration available
  • Independent BOM management to minimize PCN risk
  • Small QFN (12-pin, 2mm x 2mm) package (MSL1, +260°C per JEDEC J-STD-020)

Applications

  • Automotive WLAN 802.11a/b/g/n/ac networks
  • WLAN repeaters
  • ISM band radios
  • Automotive infotainment

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKYA21062 0.1GHz to 6.0GHz SP3T Switch
Đã phát hành: 2024-12-03 | Đã cập nhật: 2025-01-15