Skyworks Solutions Inc. SKYA21070 0.1GHz to 6.0GHz DPDT Switch

Skyworks Solutions, Inc. SKYA21070 0.1GHz to 6.0GHz DPDT Switch is designed for applications in the broadband frequency range from 0.1GHz to 6.0GHz. The SKYA21070 Switch provides high linearity performance, low insertion loss, and high isolation in the broadband frequency band.

The Skyworks SKYA21070 Switch has two voltage inputs (V1 and V2) to control switching. Depending on the logic voltage level applied to the control pins, the ANT1 and ANT2 pins connect to one of two switched RF outputs (RX or TX) through a low insertion loss path. This connection functions while maintaining a high isolation path to the alternate port.

The SKYA21070 Switch is available in a compact, 1.5mm x 1.5mm, 6-pin exposed pad plastic Micro Leadframe Package Dual (MLPD)
package.

Features

  • 0.1 to 6.0GHz Broadband frequency range
  • Low insertion loss:
    • 0.65dB typical @ 2.5GHz
    • 1.20dB typical @ 6.0GHz
  • High isolation:
    • 27dB typical @ 2.5GHz
    • 25dB typical @ 6.0GHz
  • P1dB:
    • +31dBm typical @ 3V, 2.5GHz
    • +29dBm typical @ 3V, 6.0GHz
  • Positive control voltage range: 1.8V to 5.0V Positive control voltage range
  • Automotive Level 3 PPAP available
  • IMDS material declaration available
  • Independent BOM management to minimize PCN risk
  • Small, MLPD (6-pin, 1.5mm x 1.5mm) Pb-free package (MSL1, 260°C per JEDEC J-STD-020)

Applications

  • Automotive WLAN 802.11 a/b/g/n/ac networks
  • Antenna Switching
  • ISM band radios
  • Automotive infotainment
  • IoT M2M modules requiring enhanced robustness

Block Diagram

Block Diagram - Skyworks Solutions Inc. SKYA21070 0.1GHz to 6.0GHz DPDT Switch
Đã phát hành: 2021-04-21 | Đã cập nhật: 2022-03-11