Skyworks Solutions Inc. Small Cell Power Amplifier & Modules

Skyworks Small Cell Power Amplifiers and Modules are fully matched, Multi-Chip-Modules (MCM) designed for picocell, femtocell, and customer premises equipment (CPE) applications. The modules meet the extremely demanding needs of small cell infrastructure architectures. The modules are designed for LTE, WCDMA, and HSDPA air interfaces operating in a variety of bands.

Features

  • InGaP HBT technology
  • High efficiency
  • Low transistor junction temperature
  • Low profile miniature surface mount packages
  • Multi-carrier capability
  • Halogen-free/RoHS compliant
  • Stable with high VSWR load conditions
  • Monolithic design for consistent performance
  • Low DC power consumption
  • Low-cost alternative to hybrids
  • Meets cenelec standards
  • Flat gain
  • Very low distortion
  • Excellent input/output match
  • Low DC power consumption
  • Good RF stability with high VSWR load conditions

Applications

  • LTE, WCDMA and HSDPA air interfaces
  • FDD and TDD systems
  • Picocell, femtocell, home nodes
  • Customer Premises Equipment (CPE)
  • Data cards and terminals
  • DOCSIS® and Euro DOCSIS® 3.1 (D3.1) Compliant Downstream (DS)
  • RF pre-amplifier for node + 0 HFC and FTTC/FTTB networks
  • Final stage amplifier in FTTC applications
  • Advanced high power, high-frequency HFC transmission systems
  • Output power doubler for deep fiber node in CATV distribution
  • CATV digital edge QAM output driver
  • CATV Line amplifiers, system amplifiers, distribution nodes

Videos

Đã phát hành: 2017-04-13 | Đã cập nhật: 2022-03-21