Advanced Energy / SL Power NGB1200 Power Supplies
Advanced Energy / SL Power NGB1200 Power Supplies are AC to DC power supplies that feature ITE and medical safety approvals. These power supplies provide an output power of 1200W and have a typical full-load power conversion efficiency of 90%. The NGB1200 power supplies feature a universal AC input voltage range of 85V to 264V and frequency ranging from 47Hz to 63Hz. The NGB1200 power supplies are available in three single-output models, with voltages of 12V, 24V, or 48V and each model provides a 5V standby output. All these models have output overvoltage, short circuit, and overload protection and come in a 3 x 10.8 x 1.6 inches form factor. The SL Power NGB1200 power supplies are ideally used in IT equipment and medical applications.Features
- Up to 1200W output power
- Universal input 85VAC to 264VAC
- 40A maximum inrush current, cold start at 264VAC input
- 250VAC input fuses provided in both line and neutral
- >90% typical efficiency
- <1W standby input power
- 3000μF capacitive load
- Meets Class B emissions levels
- 7+ years of electrolytic capacitor life
- -10°C to +70°C operating temperature range
- Meets 4th edition / heavy industrial EMC
- 3" x 10.8" x 1.6" dimensions
- <100μA leakage current
- ROHS and REACH compliant
Applications
- IT equipment
- Medical
Videos
Mechanical Drawing
Đã phát hành: 2025-02-07
| Đã cập nhật: 2025-08-12