SolaHD SDU-DC B DIN-Rail Uninterruptible Power Supplies
SolaHD SDU-DC B Series DIN-Rail Uninterruptible Power Supplies (UPS) offer a 24VDC nominal input voltage, 10A to 20A output current, and 240W to 480W output power range. The SDU-DC B power supplies are powerful, microprocessor-controlled UPS units that provide protection from power interruptions, making them the ideal power backup solution for critical connected loads. The series features a modular, rugged industrial-grade design, an automatic self-test feature for UPS function and battery management check, and a wide operating temperature range of -15°C to +50°C. SolaHD SDU-DC B Series DIN-Rail UPS modules are ideal for automation process control, material handling, semiconductor fabrication equipment, and industrial/machine control.Features
- Modular, rugged industrial-grade design
- Microprocessor-based controls
- Automatic self-test feature for UPS function and battery management check
- Flexible batteries backup expansion capabilities
- Overload protection in normal and battery modes
- User-replaceable batteries
- No internal fan, no extra cooling required
- Sturdy, reliable all-metal DIN-rail mounting connector
- LED status indicators
- Universal dry contact relay terminals provide remote signaling
- Monitoring, diagnostics, and remote turn-on and shut-off capabilities
- UPS power module requires a battery module (sold separately)
Applications
- Industrial/machine control
- Automation process control
- Computer-based control systems
- Conveying equipment
- Material handling
- Packaging machines
- Semiconductor fabrication equipment
- DeviceNet™
- Amusement park equipment
- Pharmaceutical
- Control rooms
Additional Resources
Đã phát hành: 2021-10-25
| Đã cập nhật: 2022-03-11