SolaHD SLN & SPS Mini-Tower Off-Line UPS

SolaHD SLN and SPS Mini-Tower Off-Line UPS feature a 120VAC input voltage rating, 120V≤10% output voltage, and up to 900W capacity. SLN and SPS Uninterrupted Power Supplies offer a lightweight, compact design and a USB communications interface. The mini-tower off-line UPS has NEMA 5-15R outlets are protected by battery and surges. SolaHD SLN and SPS Mini-Tower Off-Line UPS are ideal for PCs, workstations, and computer terminals.

Features

  • Lightweight, compact design
  • NEMA 5-15R outlets, protected by battery and surges
  • USB communications Interface
  • Cable included with free software download
  • RoHS compliant

Applications

  • PCs
  • Workstations
  • Computer terminals

Specifications

  • 120VAC input voltage
  • 120V≤10% output voltage
  • 60Hz frequency
  • 1500/900 capacity (VA/W)
  • 180mm x 130mm x 320mm maximum dimensions
  • 0°C to +40°C operating temperature range
Đã phát hành: 2020-06-19 | Đã cập nhật: 2024-12-30