Soldered 108994 MH-Z19 CO2 Air Quality Sensor
Soldered 108994 MH-Z19 CO2 Air Quality Sensor features the non-dispersed infrared principle to detect CO2 in the air. This sensor includes a built-in temperature compensation and is highly sensitive to gas detection. The 108994 CO2 sensor provides extremely accurate readings, and its outputs are on UART and Pulse Width Modulation (PWM). This sensor operates at a 3.6V to 5.5V voltage range and a 0°C to 50°C working temperature range. This sensor consumes less electricity and provides a long service life.Features
- MH-Z19 model
- Utilizes non-dispersed infrared principle to detect CO2 in the air
- Built-in temperature compensation
- Extremely accurate readings and its outputs are on UART and Pulse Width Modulation (PWM)
- 3.6V to 5.5V voltage range
- Less than 60s response time
- 0°C to 50°C working temperature range
- Consumes less electricity
- Long service life
- 33mm x 20mm x 9mm size
MH-Z19 CO2 Sensor Overview
Đã phát hành: 2024-11-25
| Đã cập nhật: 2024-12-03