Solidigm D3-S4510 & D3-S4610 SSDs (Formerly Intel)
Solidigm D3-S4510 and D3-S4610 Solid State Drives (SSDs) can replace Hard Disk Drives (HDDs) to reduce storage operating costs and accelerate read-intensive workloads with power-efficient performance. The SSDs allow movement towards more efficient storage while preserving legacy infrastructures. The Solidigm SSD D3-S4510 and D3-S4610 components are based on 64-layer Intel 3D NAND TLC. Innovative SATA firmware and Solidigm 3D NAND make the D3-S4510 and D3-S4610 compatible with existing SATA setups for an easy storage upgrade. The SSDs are available in storage capacities from 240GB to 7.68TB in a standard 2.5" and M.2 form factor. The larger capacity drives consume up to 6x lower power and have up to 6x lower cooling requirements than 2.5" HDDs. D3-S4510 and D3-S4610 SSDs also enable 3.2x more data to be stored in the same amount of space.Features
- Consistently delivers durable performance to optimize service level continuity
- End-to-end data protection helps keep data safe, even in the event of a power loss
- Innovative firmware completes updates without server reset, reducing downtime
- Simplified configurations reduce the risk of component failure and streamline maintenance
- Designed for end-to-end data protection from silent data corruption
- Compatible with existing SATA setups for an easy storage upgrade
- Up to 6x lower power and lower cooling requirements than 2.5" HDDs
- 3.2x more data in the same amount of space
- Up to 4.2x lower annualized failure rates (AFR) for fewer drive replacements
- Up to 300x more IOPS/TB than HDDs
Specifications
- 240GB, 480GB, 960GB, 2TB (1.92TB), 4TB (3.84TB), and 8TB (7.68TB) capacities
- 128KB sequential Read/Write, up to 560/510MB/s
- 4KB random Read/Write
- Up to 97,000/36,000 IOPS for S4510
- Up to 97,000/51,000 IOPS for S4610
- Uncorrectable bit error rate of <1 sector per 1017-bits read
- Idle power up to 1.1W
- Active power
- 3.6W for S4510
- 3.7W for S4610
- SATA 6Gb/s interface
- 2.5" x 7mm form factor
- Intel 3D NAND, TLC for media
- Endurance
- Up to 2 DWPD for S4510
- 3 DWPD for S4610
- 5-year limited warranty
Videos
Đã phát hành: 2018-09-04
| Đã cập nhật: 2022-08-19