Solidigm SSD D5-P4420 Series (Formerly Intel)
Solidigm SSD D5-P4420 Series delivers big, affordable, and reliable storage to the warm data tier. The Solidigm devices offer 33% more bits per cell than TLC. The Solidigm QLC 3D NAND drives enable 3x storage consolidation compared to hard disk drives (HDDs), leading to lower operational costs. The D5-P4420 drive offers double the endurance, supporting an even wider range of workloads.Features
- 7.68TB capacity
- U.2 15mm (2.5") form factor
- PCIe Gen3.1 x4 interface
- 64-layer, QLC 3D NAND media
- Performance
- Up to 3200MB/s sequential read
- Up to 1000MB/s sequential write
- Up to 427000 IOPS random read
- Up to 36000 IOPS random write
- 138µs read latency
- 30µs write latency
- Endurance (PBW = Petabytes written; Workload: JESD219A)
- D5-P4320
- Sequential write up to 12.3PBW
- Random write up to 2.8PBW
- D5-P4320
- Reliability
- Vibration
- 2.17GRMS operating
- 3.13GRMS non-operating
- 1000G shock (operating and non-operating)
- 5.6PBW (random), 24.6PBW (sequential) endurance rating (lifetime writes)
- 2 million hours Mean Time Between Failures (MTBF)
- 1 sector per 10^-17 bits read Uncorrectable Bit Error Rate (UBER)
- Vibration
- Power
- 15W active
- ~5W idle
- Enhanced power-loss data protection
- 0°C to 70°C SMART temperature
Applications
- Data centers
- Cloud
- Enterprise
- Legacy HDD replacement
Videos
Đã phát hành: 2019-04-15
| Đã cập nhật: 2025-10-28