SparkFun DS18B20 High Temp Waterproof Digital Sensors

SparkFun DS18B20 Waterproof Temp Sensor is a sealed digital temperature probe that measures precise temperatures in wet environments with an easy 1-Wire interface. The probe measures 7mm in diameter and is 26mm long. The overall length, including the wire, is 6ft. The layout interface for the sensor is Red connects to VCC, Black connects to GND, and White to SIG. The DS18B20 calculates temperature in 9-bit to 12-bit configurable readings over a 1-Wire interface. Offering flexibility, the sensor only requires one wire to be connected to a central microprocessor.

Features

  • 3.0V to 5.5V input voltage
  • Waterproof
  • -55°C to +125°C temperature range
  • ±0.5°C accuracy from -10°C to +85°C
  • No external components are required
  • Zero standby power required
  • 9-bit to 12-bits programmable thermometer resolution
  • Converts 12-bit temperature to digital word in 750ms (maximum)
  • User-definable, nonvolatile temperature alarm settings
  • 1-wire interface requires only one port pin for communication
  • Probe is 7mm in diameter and roughly 26mm long, overall length (including wire) is 6 feet

Applications

  • Thermostatic controls
  • Industrial systems
  • Consumer products
  • Thermometers
  • Any thermally sensitive system

Videos

Block Diagram

Block Diagram - SparkFun DS18B20 High Temp Waterproof Digital Sensors

Close-Up Views

SparkFun DS18B20 High Temp Waterproof Digital Sensors
Đã phát hành: 2019-11-21 | Đã cập nhật: 2023-03-01