SparkFun COM-15208 Buck-Boost Converter
SparkFun COM-15208 Buck-Boost Converter is used to fine-tune power for projects and applications. SparkFun COM-15208 takes an input voltage of anywhere from 3-16V and regulates an output voltage between 2.5-9V. Set the common output voltages of 3.3V and 5V with the switch on the bottom of the board. A custom setting allows for soldering a resistor based on custom voltage needs. The GPIO pins have also been broken out along the top of the board for even more control.Features
- 3V to 16V input voltage range
- 2.5 to 9V output voltage adjustable
- 3.3V, 5V, or custom output voltages
- GPIO is broken out for additional control
- -40°C to +125°C operating die temperature
- Optional heatsink
- Up to 95% efficiency
- Overtemperature protection
Videos
Product overview
Đã phát hành: 2019-05-21
| Đã cập nhật: 2023-08-07