SparkFun RedBoard Turbo DEV-14812 Development Board

SparkFun RedBoard Turbo DEV-14812 Development Board uses the ATSAMD21G18, an ARM Cortex M0+, a 32-bit microcontroller that can run up to 48MHz. SparkFun RedBoard Turbo features 4MB of external flash memory and a UF2 (USB Flashing Format) bootloader. The RedBoard Turbo provides the user with an economical and easy-to-use development platform providing more power than the classic RedBoard.

The board is equipped with a USB interface for programming and power, a Qwiic connector, an RTC crystal, a WS2812-based addressable RGB LED, a 600mA 3.3V regulator, and various other components. The RedBoard Turbo offers several power options including a USB port via the micro-B port, a 5V tolerant barrel jack, or the built-in LiPo battery connector. Using the UF2 bootloader, the RedBoard Turbo is able to flash over to the Mass Storage Class (MSC) just like a removable flash drive.

Features

  • ATSAMD21G18 32-bit/48MHz ARM Cortex-M0+
  • 4MB Flash memory
  • 32KB SRAM
  • 32KB EEPROM (emulated in Flash)
  • 26 GPIO Count
  • 14 ADC Channels at 12-bit Resolution
  • Analog-to-Digital and Digital-to-Analog Converters (ADC and DAC)
  • 4.2V to 6.0V for charger input voltage- otherwise 3.5V-6.0V
  • 3.7V Lipo VBATT
  • 600mA VCC @ 3.3V
  • Arduino R3 Layout
  • Integrated USB Controller
  • RGB LED
  • UF2 Bootloader
  • Qwiic Connector

Videos

Layout

Location Circuit - SparkFun RedBoard Turbo DEV-14812 Development Board
Đã phát hành: 2019-02-21 | Đã cập nhật: 2023-07-31