SparkFun DEV-15444 RedBoard Artemis

SparkFun DEV-15444 RedBoard Artemis features Arduino Uno R3 footprint, 1M Flash/384k RAM, and a processor that uses less than 1mA. This Artemis board includes a modern USB-C connector that makes programming easy and a Qwiic connector that makes I2C easy. The DEV-15444 RedBoard is fully compatible with SparkFun's Arduino core and can be programmed easily under the Arduino IDE. This Artemis board consists of a digital MEMS microphone to experiment with always-on voice commands with TensorFlow and machine learning. The DEV-15444 RedBoard runs at 48MHz with a 96MHz turbo mode and Bluetooth to boot. This Artemis board also features 2 UARTs, 6 I2C buses, and 4 SPI buses.

Features

  • Arduino Uno R3 footprint
  • 24 GPIO - all interrupt capable
  • 21 PWM channels
  • Built-in BLE radio
  • 10 analog-to-digital-converter channels with 14-bit precision
  • 2 UARTs
  • 6 I2C buses
  • 4 SPI buses
  • PDM interface
  • I2S interface
  • Qwiic connector

Specifications

  • 1MB Flash
  • 384K RAM
  • 48MHz turbo speed
  • 96MHz burst speed

Videos

Đã phát hành: 2019-09-24 | Đã cập nhật: 2023-08-01