SparkFun DEV-16301 Top pHAT for Raspberry Pi

SparkFun DEV-16301 Top pHAT for Raspberry Pi supports machine learning interactions and includes voice control with microphones and speakers. These machine-learning interactions also include a graphical display for camera control feedback and uninhibited access to the RPi camera connector. Additionally, the programmable buttons, joysticks, and RGB LED can be used for user-defined I/O, dynamic system interaction, or system status display. SparkFun Top pHAT Raspberry Pi incorporates a pre-included Qwiic connector to allow easy integration over I2C.

Features

  • Supports for machine learning interactions
  • Voice Control
    • Microphone
    • Speaker
  • Two Programmable buttons for user-defined I/O
  • Graphical display on 2.4" color TFT
  • Programmable RGB LEDs for system status and display
  • Programmable joystick for dynamic/interaction with the system (GUI menus, robot driving)
  • Raspberry pi pHAT focuses on user interaction with an SBC/RPi
Đã phát hành: 2020-05-14 | Đã cập nhật: 2025-01-16