SparkFun Flexible Qwiic Cable - 200mm

SparkFun Flexible Qwiic Cable - 200mm is a 4-conductor cable with 1mm JST termination. The cable is designed to connect Qwiic enabled components together and for other applications as well. The cable insulation is made from a highly malleable material making it more flexible than the original Qwiic cable, particularly in tight spaces or enclosures. Each Qwiic Cable's wires have been color-coded to red, black, blue, and yellow.

Features

  • Dimensions 200mm (7.87") Length
  • 4-conductor cable with 1mm JST termination
  • Designed to connect Qwiic enabled components together
  • Cable insulation is made from a highly malleable material
  • Each Qwiic Cable's wires have been color-coded to red, black, blue, and yellow
Đã phát hành: 2021-08-03 | Đã cập nhật: 2022-03-11