SparkFun Gator:Log - Micro:Bit Accessory Board

SparkFun Gator:Log - Micro:Bit Accessory Board is a perfect data logging tool featuring ATmega328P microcontroller. This accessory board provides a graphical display to observe changes in data. The Micro:Bit includes two status indicator LEDs. This accessory board offers serial connections via RX and TX pads. SparkFun Gator:Log - Micro:Bit Accessory Board includes GND and 3V3 pads for 3.3V power connection. This accessory board is ideal for robots, musical instruments, and other unique designs.

Features

  • Micro SD card slot
  • Two status indicator LEDs
  • Serial connection via RX and TX pads
  • GND and 3V3 pads for 3.3V power connection

Applications

  • Robots
  • Musical instruments

Specifications

  • ATmega328P microcontroller
  • 3.3V power connection
Đã phát hành: 2019-09-24 | Đã cập nhật: 2023-08-09