SparkFun Qwiic GPS-RTK2 Board (ZED-F9P)
SparkFun GQwiic GPS-RTK2 Board (ZED-F9P) is a Global Navigation Satellite System (GNSS) and GPS location solutions capable of 10mm, three-dimensional accuracy. The Real-Time Kinematics board features the ZED-F9P module from u-blox. The ZED-F9P is capable of both rover and base station operations. SparkFun Qwiic system means no soldering is required to connect. The device also includes a rechargeable backup battery to keep module configuration and satellite data available for up to two weeks.Features
- Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
- Receives both L1C/A and L2C bands
- 5V or 3.3V voltage, but all logic is 3.3V
- ~35mA (varies with constellations and tracking state) current
- 25s (cold), 2s (hot) time to first fix
- Max navigation rate
- 25Hz, PVT (basic location over UBX binary protocol)
- 20Hz, RTK
- 25Hz, Raw
- Horizontal Position Accuracy
- 2.5m without RTK
- 0.010m with RTK
- 50km (31 miles) max altitude
- 500m/s (1118mph) max velocity
- 6.8g weight
- 43.5mm x 43.2mm (1.71in x 1.7in) dimensions
- 2x Qwiic connectors
Videos
Additional Resource
Đã phát hành: 2019-02-06
| Đã cập nhật: 2023-07-25