SparkFun JetBot Chassis Kit V2

SparkFun JetBot Chassis Kit V2 is used on the SparkFun JetBot AI Kit but can be used for many different robotics platforms. The chassis plates are made from 3.5mm thick ABS plastic. It's milled with plenty of mounting points for sensors, servos, controllers, power, and more. Assemble with just a few included screws, and have a reliable 2WD robotics chassis. A great economical option for desktop robots.

Features

  • V2 was adapted to allow for 2x cameras to be mounted in accordance with the NVIDIA Jetson Nano Developer Kit (V3)
  • Chassis has mounting holes specifically spaced for the Jetson Nano Dev kit (4GB & 2GB) that are oriented to allow the camera ribbon connector on the Dev Board to be as close as possible to the camera mount on the chassis
  • This increases the ease of assembly & increases the longevity of the camera connector

Kit Contents

  • 2x Base Plate
  • 4x Motor Mount
  • 2x Wheel
  • 2x Motor
  • 1x Camera Mount (allows two cameras to be mounted)
  • 1x Ball Caster
  • All Hardware Needed for Assembly
  • NOT INCLUDED - Phillips head screwdriver
Đã phát hành: 2021-08-03 | Đã cập nhật: 2022-09-20